PDP SEO Portlet

NB4N441MNG

PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB4N441MNG
Secondary Manufacturer Part#: NB4N441MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB4N441 is a precision clock synthesizer which generates a differential LVPECL clock output frequency from 12.5 MHz to 425 MHz. A Serial Peripheral Interface (SPI) is used to configure the device to produce one of sixteen popular standard protocol output frequencies from a single 27 MHz crystal reference. The NB4N441 also has the added feature of allowing application specific output frequencies from 12.5 MHz to 425 MHz using crystals within the range of 10 MHz to 28 MHz.

  • Serial Load Capability
  • Flexible Input
  • Exceeds Bellcore and ITU Jitter Generation Specification
  • Performs Precision Clock Generation and Synthesis from a Single 27 MHz Crystal Reference
  • Output Enable
  • Fully Integrated Phase Lock Loop with Internal Loop Filter
  • PLL Lock Detect Output

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
265
50 MHz
10 MHz
Surface Mount
MSL 1 - Unlimited
1
3.3 V
0 to 70 °C
12.5 to 425 MHz
24QFN EP
24
4 x 4 x 0.95 mm
No
QFN EP
PLL Frequency Synthesizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:92  Mult:92  
USD $:
92+
$9.36628
184+
$9.13212
368+
$9.01938
736+
$8.90939
1472+
$8.80205