PDP SEO Portlet

NB4N316MDTG

Transceiver ECL/PECL/CML Driver, CML Output, 3V to 3.6V Supply, TSSOP-8

Manufacturer:onsemi
Avnet Manufacturer Part #: NB4N316MDTG
Secondary Manufacturer Part#: NB4N316MDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB4N316M is a differential Clock or Data receiver and will accept AnyLevel input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to CML, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB4N316M is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications. The CML outputs are 16 mA open collector which require a resistor load path to VTT termination voltage. The open collector CML outputs must be terminated to VTT at power up. The differential outputs produce Current Mode Logic (CML) compatible levels when the receiver is loaded with 50-ohm or 25-ohm loads connected to 1.8 V, 2.5 V or 3.3 V supplies. This simplifies device interface by eliminating a need for coupling capacitors. The NB4N316M features an input threshold of approximately 25mV, providibg increased noise immunity and stability. The device is offered in a small 8-pin TSSOP package (MSOP-8 compatible).

  • Maximum Input Clock Frequency > 2.0 GHz
  • Maximum Input Data Rate > 2.5 Gb/s
  • Typically 1 ps of RMS Clock Jitter
  • Typically 10 ps of Data Dependent Jitter
  • 550 ps Typical Propagation Delay
  • 150 ps Typical Rise and Fall Times
  • Differential Open Collector CML Outputs

Technical Attributes

Find Similar Parts

Description Value
2.5(Max) Gbps
Yes
TSSOP
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
8
1
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$5.288
400+
$5.00216
600+
$4.87053
1000+
$4.74564
2000+
$4.627