PDP SEO Portlet

NB4N121KMNR2G

Clock Fanout Buffer, 1:21 Differential, 3.3 V, with HCSL Level Output

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB4N121KMNR2G
Secondary Manufacturer Part#: NB4N121KMNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB4N121K is a Clock differential input fanout distribution 1 to 21 HCSL level differential outputs, optimized for ultra low propagation delay variation. The NB4N121K is designed with HCSL clock distribution for FBDIMM applications in mind. Inputs can accept differential LVPECL, CML, or LVDS levels. Single-ended LVPECL, CML, LVCMOS or LVTTL levels are accepted with the proper VREFAC supply. Clock input pins incorporate an internal 50 ohm on die termination resistors.

  • Typical Input Clock Frequency 100, 133, 166, 200, 266, 333 and400 MHz
  • <1 ps RMS Additive Clock jitter
  • Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • 340 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay tPD 100 ps Maximum Propagation
  • Delta tPD 100 ps Maximum Propagation Delay Variation Per Each Differential Pair
  • Differential HCSL Output Level (700 mV Peak-to-Peak)

Technical Attributes

Find Similar Parts

Description Value
QFN EP
400 MHz
42
52
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.71429
4000+
$5.4054
8000+
$5.26316
16000+
$5.1282
32000+
$5.0