NB4N11MDTEVB
Evaluation Board For NB4N11M
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB4N11MDTEVB
- RoHS 10 Compliant
- Tariff Charges
- Maximum Input Clock Frequency > 2.5 GHz
- Maximum Input Data Rate > 2.5 Gb/s
- Typically 1 ps of RMS Clock Jitter
- Typically 10 ps of Data Dependent Jitter @ 2.5 Gb/s, RL = 25 O
- 420 ps Typical Propagation Delay
- 150 ps Typical Rise and Fall Times
- Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V and VTT = 1.8 V to 3.6 V
- Functionally Compatible with Existing 2.5 V / 3.3 V LVEL, LVEP, EP, and GigaComm Devices
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |