PDP SEO Portlet

NB4N111KMNR4G

Clock Driver, Fanout Buffer, 400 MHz, 3 V to 3.6 V, 10 Outputs, QFN-32, -40°C to 70°C

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB4N111KMNR4G
Secondary Manufacturer Part#: NB4N111KMNR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB4N111K is a differential input clock 1 to 10 HCSL fanout buffer, optimized for ultra low propagation delay variation. The NB4N111K is designed with HCSL clock distribution for FBDIMM applications in mind. Inputs can accept differential LVPECL, CML, or LVDS levels. Single-ended LVPECL, CML, LVCMOS or LVTTL levels are accepted with the proper VREFAC supply. Clock input pins incorporate an internal 50 ohm on die termination resistors.

  • Typical Input Clock Frequencies: 100, 133, 166, 200, 266, 333, and400 MHz
  • <1 ps RMS Additive Clock jitter
  • Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • 340 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay
  • delta tpd 100 ps Maximum Propagation Delay Variation Per Each Differential Pair
  • Differential HCSL Output Level

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.00386
2000+
$9.46311
4000+
$9.21408
8000+
$8.97782
16000+
$8.75338