NB4L52MNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NB4L52MNG
Secondary Manufacturer Part#: NB4L52MNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Registered Translator | ||
| 260 | ||
| -25 mA | ||
| 25 mA | ||
| 0.5@2.375V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -2.5, -3.3, -5, 2.5, 3.3, 5 V | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.87 mm | ||
| No | ||
| QFN EP | ||
| CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |