PDP SEO Portlet

NB3X6X1XXG8DFNEVK

NB3H60113G One Time Programmable Clock Generator Evaluation Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: NB3X6X1XXG8DFNEVK
Secondary Manufacturer Part#: NB3X6X1XXG8DFNEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3H60113G, which is a member of the OmniClock family, is a one-time programmable (OTP), low power PLL-based clock generator that supports any output frequency from 8 kHz to 200 MHz The device accepts fundamental mode parallel resonant crystal or a single ended (LVCMOS/LVTTL) reference clock as input. It generates either three single ended (LVCMOS/LVTTL) outputs, or one single ended output and one differential (LVPECL/LVDS/HCSL/CML) output. The output signals can be modulated using the spread spectrum feature of the PLL (programmable spread spectrum type, deviation and rate) for applications demanding low electromagnetic interference (EMI). Using the PLL bypass mode, it is possible to get a copy of the input clock on any or all of the outputs. The device can be powered down using the Power Down pin (PD#). It is possible to program the internal input crystal load capacitance and the output drive current provided by the device. The device also has automatic gain control (crystal power limiting) circuitry which avoids the device overdriving the external crystal.

Member of the OmniClock Family of Programmable Clock Generators Operating Power Supply: 3.3 V ± 10%, 2.5 V ± 10% I/O Standards Inputs: LVCMOS/LVTTL, Fundamental Mode Crystal Outputs: LVCMOS/LVTTL Outputs: LVPECL, LVDS, CML and HCSL 3 Programmable Single Ended (LVCMOS/LVTTL) Outputs from 8 kHz to 200 MHz 1 Programmable Differential Clock Output up to 200 MHz Input Frequency Range Crystal: 3 MHz to 50 MHz Reference Clock: 3 MHz to 200 MHz Configurable Spread Spectrum Frequency Modulation Parameters (Type, Deviation, Rate) Programmable Internal Crystal Load Capacitors Programmable Output Drive Current for Single Ended Outputs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: