PDP SEO Portlet

NB3W1900LMNG

Clock Buffer, PCIe Fanout, Zero Delay, 33 MHz to 150 MHz, 19 Outputs, 3.135 V to 3.465 V, 72 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3W1900LMNG
Secondary Manufacturer Part#: NB3W1900LMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3W1900L differential clock buffers are designed to work in conjunction with a PCIe compliant source clock synthesizer to provide point-to-point clocks to multiple agents. The device is capable of distributing the reference clocks for Intel® QuickPath Interconnect (Intel QPI), PCIe Gen1/Gen2/Gen3.The NB3W1900L internal PLL is optimized to support 100MHz and 133 MHz frequency operation. The NB3W1900L is developed with the low-power NMOS Push-Pull buffer type.

  • 19 Low Power Differential Clock Output Pairs @ 0.7 V
  • Output-to-Output Skew Performance: < 85 ps
  • Cycle-to-Cycle Jitter (PLL Mode): < 50ps
  • Low Phase Jitter (Intel QPI, PCIe Gen 2/Gen 3 Phase Jitter Compliant)
  • Input-to-Output Delay Variation: < 50 ps
  • Fixed-Feedback for Lowest Input-to-Output Delay Variation
  • Spread Spectrum Compatible; Tracks Input Clock Spreading for Low EMI
  • 100 MHz and 133 MHz PLL Mode to Meet the Next Generation PCIe Gen2/Gen3 and Intel QPI Phase Jitter
  • Individual OE Control via SMBus
  • Low-Power NMOS Push-Pull HCSL-Compatible Outputs
  • PLL Configurable for PLL Mode or Bypass Mode (Fanout Operation)
  • SMBus Address Configurable to Allow Multiple Buffers in a Single Control Network
  • Programmable PLL Bandwidth
  • Two Tri-level Addresses Selection (Nine SMBus Addresses)
  • QFN 72-pin Package, 10 mm × 10 mm
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
PCIe Fanout Buffer, Zero Delay Buffer
QFN-EP
150 MHz
33 MHz
Differential
1
19
72
70 °C
0 °C
HCSL
NB3W1900L Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:201  Mult:1  
USD $:
201+
$3.7338
402+
$3.71475
804+
$3.6957
1608+
$3.67665
3216+
$3.4368