NB3V60113G00MTR2G
PLL Clock Generator Single 0.008MHz to 200MHz 8-Pin DFN T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3V60113G00MTR2G
Secondary Manufacturer Part#: NB3V60113G00MTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 265 °C | ||
| 200 MHz | ||
| 3 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.8000 V | ||
| -40 to 85 °C | ||
| 0.008 to 200 MHz | ||
| 8DFN | ||
| 8 | ||
| 2 x 2 x 0.75 mm | ||
| No | ||
| Industrial | ||
| DFN | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |