PDP SEO Portlet

NB3V1106CDTR2G

Low Skew Fanout Buffer, 1:6, LVCMOS, 3.3V/2.5V/1.8V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3V1106CDTR2G
Secondary Manufacturer Part#: NB3V1106CDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3V1106C is a modular, high-performance, low-skew, general purpose LVCMOS clock buffer family. The family of devices is designed with a modular approach. Four different fan-out variations, 1:2, 1:3, 1:4 and 1:6, are available. All of the devices are pin compatible to each other for easy handling. All family members share the same high performing characteristics like low additive jitter, low skew, and wide operating temperature range. The NB3V1106C supports an asynchronous output enable control (OE) which switches the outputs into a low state when OE is low. The NB3V1106C devices operate in a 3.3 V, 2.5 V and 1.8 V environment and are characterized for operation from -40°C to 105°C.

  • Operating Temperature Range: –40°C to 105°C
  • High-Performance 1:2, 1:3, 1:4, 1:6 LVCMOS Clock Buffer
  • Available in 8-, 14-Pin TSSOP
  • Very Low Output-to-Output Skew < 50 ps
  • Very Low Additive Jitter < 200 fs
  • Supply Voltage: 3.3 V, 2.5 V or 1.8 V
  • fmax = 250 MHz for 3.3 V; fmax = 180 MHz for 2.5 V; fmax = 133 MHz for 1.8 V
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.0
5000+
$3.78378
10000+
$3.68421
20000+
$3.58974
40000+
$3.5