NB3RL02FCT2G
Clock Fanout Buffer, 2-Channel, Low Phase Noise
- RoHS 10 Compliant
- Tariff Charges
The NB3RL02 is a low-skew, low jitter 1:2 clock fan-out buffer, ideal for use in portable end-equipment, such as mobile phones. With integrated LDO and output control circuitry. The MCLK_IN pin has an AC coupling capacitor and will directly accept a square or sine wave clock input, such as a temperature compensated crystal oscillator (TCXO). The minimum acceptable input amplitude of the sine wave is 300 mV peak-to-peak. The two clock outputs are enabled by control inputs CLK_REQ1 and CLK_REQ2. The NB3RL02 has an integrated Low-Drop-Out (LDO) voltage regulator which accepts input voltages from 2.3 V to 5.5 V and outputs 1.8 V at Iout = 50 mA. This 1.8 V supply is externally available to provide regulated power to peripheral devices, such as a TCXO. The adaptive clock output buffers offer controlled slew-rate over a wide capacitive loading range which minimizes EMI emissions, maintains signal integrity, and minimizes ringing caused by signal reflections on the clock distribution lines. The NB3RL02 is offered in a 0.4 mm pitch wafer-level-chip-scale (WLCS) package (0.77 mm x 1.57 mm) and is optimized for very low standby current consumption.
- Low Additive Noise: -149 dBc/Hz at 10 kHz Offset Phase Noise
- Regulated 1.8 V Output Supply Available for External Clock Source,
ie. TCX0 - Ultra-Small Package: 8-ball: 0.4 mm Pitch WLCS (0.77 mm x 1.57 mm)
- ESD Performance Exceeds JESD 22: 2000 V Human Body Model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| WLCSP | ||
| 80 MHz | ||
| 9 MHz | ||
| Clock | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Clock | ||
| 1.57 x 0.77 x 0.33 mm mm | ||
| WLCSP | ||
| 5.5 Vdc | ||
| 2.3 Vdc | ||
| Low Phase Noise Two Channel Clock Fan Out Buffer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |