PDP SEO Portlet

NB3N853531EDTR2G

Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB3N853531EDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four Differential LVPECL Outputs
  • Selectable Crystal or LVCMOS/LVTTL CLOCK Inputs
  • Operating Range: VCC = 3.3 5% V( 3.135 to 3.465 V)
  • PbFree TSSOP20 Package
  • Up to 266 MHz Clock Operation
  • Output to Output Skew: 30 ps (Typ)
  • Device to Device Skew 200 ps (Max)
  • Propagation Delay 1.8 ns (Max)
  • Additive Phase Jitter, RMS: 0.053 ps (Typ.)
  • Synchronous Clock Enable Control
  • Industrial Temp. Range (-40°C to 85°C)
  • These are PbFree Devices
  • 10Gigibit Ethernet

Technical Attributes

Find Similar Parts

Description Value
20 Pins
null
null
null
null
-40 °C
null
null
null
null
TSSOP
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 3.96513
2500+
$3.96513
5000+
$3.866
10000+
$3.81827
20000+
$3.77171
40000+
$3.72626
SubTotal:
$9,912.82