NB3N5573DTG
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3N5573DTG
Secondary Manufacturer Part#: NB3N5573DTG
- RoHS 10 Compliant
- Tariff Charges
The NB3N5573 is a high precision, low phase noise clock generator that supports PCI Express and Ethernet requirements. The device is part of the PureEdge® product family and takes a 25 MHz fundamental mode parallel resonant crystal and generates differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. This device is housed in 5.0 mm x 4.4 mm narrow body TSSOP 16 pin package.
- Typical Period RMS jitter of 1.5 ps
- HCSL Differential Output
- Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
- Industrial Temperature Range -40°C to +85°C
- Operating Range 3.3 V +/- 10%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 25 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 25 to 200 MHz | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |