PDP SEO Portlet

NB3N51054DTR2G

Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz

Manufacturer:onsemi
Avnet Manufacturer Part #: NB3N51054DTR2G
Secondary Manufacturer Part#: NB3N51054DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N51054 is a precision, low phase noise clock generator that supports PCI Express requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal or a 25 MHz reference clock signal and generates four differential HCSL/ LVDS outputs at 100 MHz clock frequency with maximum skew of 40 ps. Through I2C interface, NB3N51054 provides selectable spread spectrum options of -0.35% and -0.5% for applications demanding low Electromagnetic Interface (EMI) as well as optimum performance with no spread option.

  • Spread of -0.35%, -0.5% and No Spread
  • Typical Phase Jitter @ 100 MHz (integrated 12 kHz to 20 MHz): 0.5 ps
  • Typical Cycle-cycle Jitter @ 100 MHz (10k cycles): 20 ps
  • Uses 25 MHz Fundamental Crystal or Reference Clock Input
  • Four Low Skew HCSL or LVDS Outputs
  • I2C Support with Read Back Capability
  • PCIe Gen 1, Gen 2, Gen 3 Compliant
  • Operating Supply Voltage Range 3.3 V ± 5%
  • Industrial Temperature Range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.71429
5000+
$2.56757
10000+
$2.5
20000+
$2.4359
40000+
$2.375