PDP SEO Portlet

NB3N51044DTR2G

Clock Generator, 3.3 V, Crystal to 100 MHz / 125MHz, Quad HCSL / LVDS

Manufacturer:onsemi
Avnet Manufacturer Part #: NB3N51044DTR2G
Secondary Manufacturer Part#: NB3N51044DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N51044 is a precision, low phase noise clock generator that supports PCI Express and sRIO clock requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal or a 25 MHz single ended reference clock signal and generates four differential HCSL/LVDS outputs of 100 MHz or 125 MHz clock frequency based on frequency select input F_SEL. NB3N51044 is configurable to bypass the PLL from signal path using BYPASS, and provides the output frequency through the divider network. All clock outputs can be individually enabled / disabled through hardware input pins OE. In addition, device can be reset using Master Reset input pin MR_OE#.

  • Output frequency selection of 100 MHz or 125 MHz
  • Typical Phase Jitter @ 125 MHz (integrated 1.875 MHz to 20 MHz): 0.2 ps
  • Typical Cycle-cycle Jitter @ 100 MHz (10k cycles): 20 ps
  • Uses 25 MHz Fundamental Crystal or Reference Clock Input
  • Four Low Skew HCSL or LVDS Outputs
  • Individual OE Tri-states Output
  • Master Reset and BYPASS modes
  • PCIe Gen 1, Gen 2, Gen 3 Compliant
  • Operating Supply Voltage Range 3.3 V ± 5%
  • Industrial Temperature Range-40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:253  Mult:1  
USD $:
253+
$3.92
506+
$3.9
1012+
$3.88
2024+
$3.86
4048+
$3.84