NB3N51034DTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: NB3N51034DTG
Secondary Manufacturer Part#: NB3N51034DTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Generator | ||
| WTSSOP | ||
| LVCMOS, LVTTL | ||
| 4 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 200 MHz | ||
| HCSL, LVDS | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |