NB3N51032DTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3N51032DTG
Secondary Manufacturer Part#: NB3N51032DTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 25 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 25 to 200 MHz | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |