NB3N502DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Matte Tin | ||
260 | ||
50 MHz | ||
2 MHz | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
1 | ||
3.3, 5 V | ||
-40 to 85 °C | ||
14 to 190 MHz | ||
8SOIC N | ||
8 | ||
5 x 4 x 1.5 mm | ||
No | ||
Industrial | ||
SOIC N | ||
PLL Clock Multiplier |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |