PDP SEO Portlet

NB3N3002DTR2G

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3N3002DTR2G
Secondary Manufacturer Part#: NB3N3002DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N3002 is a high precision, low phase noise clock generator that supports PCI-Express and Ethernet requirements. The device takes a 25 MHz fundamental mode parallel resonant crystal and generates differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. This device is housed in 5.0 mm x 4.4 mm narrow body TSSOP 16 pin package.

  • Typical TIE RMS jitter of 2.5 ps
  • Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
  • HCSL Differential Output
  • Operating Range 3.3 V 5%
  • Industrial Temperature Range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: