NB3N3002DTG
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Synthesizers & Generators
Avnet Manufacturer Part #: NB3N3002DTG
- RoHS 10 Compliant
- Tariff Charges
- Typical TIE RMS jitter of 2.5 ps
- Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
- HCSL Differential Output
- Operating Range 3.3 V 5%
- Industrial Temperature Range -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| null | ||
| HCSL | ||
| null | ||
| 200 MHz | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| TSSOP | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |