PDP SEO Portlet

NB3N206SDG

LVDS Driver/Receiver 0.65V 8-Pin SOIC N Rail

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: NB3N206SDG
Secondary Manufacturer Part#: NB3N206SDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 V
0.05 V
10 uA
LVCMOS
Matte Tin
260 °C
3.6 V
725 mW
6 ns
3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 85 °C
Driver|Receiver
0.65 V
8SOIC N
8
5(Max) x 4(Max) x 1.5(Max) mm
No
Industrial
SOIC N
200 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:770  Mult:1  
USD $:
770+
$0.89258
1540+
$0.88803
3080+
$0.88348
6160+
$0.87892
12320+
$0.87437