NB3N200SDR2G
3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver
- RoHS 10 Compliant
- Tariff Charges
The NB3N200S is a pure 3.3 V supply differential Multipoint Low Voltage (M-LVDS) line Drivers and Receivers. Device NB3N200S is TIA/EIA-899 compliant. NB3N200S offers the Type 1 receiver threshold at 0.0 V.These devices has a Type-1 receiver that detect the bus state with aslittle as 50 mV of differential input voltage over a common-modevoltage range of -1 V to 3.4 V. The Type-1 receivers have near zerothresholds (±50 mV) and exhibit 25 mV of differential input voltagehysteresis to prevent output oscillations with slowly changing signalsor loss of input.NB3N200S supports Simplex or Half Duplex bus configurations.
- Low Voltage Differential 30O to 55O Line Drivers and Receivers for signaling Rates Up to 200 Mbps
- Type 1 Receivers Incorporate 25 mV of Hysteresis
- Meets or Exceeds the MLVDS Standard TIA/EIA-899 for Multipoint Data Interchange
- Controlled Driver Output Voltage Transition Times for Improved Signal Quality
- -1 V to 3.4 V CommonMode Voltage Range Allows Data Transfer With up to 2 V of Ground Noise
- Bus Pins High Impedance When Disabled or VCC less than 1.5 V
- M-LVDS Bus Power Up/Down Glitch Free
- Operating range: VCC = 3.3 +/-10% V (3.0 to 3.6 V)
- Operation from -40°C to 85°C.
- Pb-Free SOIC 8 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05 V | ||
| -0.05 V | ||
| LVCMOS | ||
| Matte Tin | ||
| 260 | ||
| 3.6 V | ||
| 725 mW | ||
| 6 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Driver/Receiver | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 200 Mbps | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |