PDP SEO Portlet

NB3N200SDG

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LVDS Devices
Avnet Manufacturer Part #: NB3N200SDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
LVCMOS, M-LVDS
-40 °C
3 V
3.6 V
null
null
SOIC N
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:544  Mult:1  
Need More?
USD $:
$ 1.17949
544+
$1.17949
1088+
$1.15
2176+
$1.1358
4352+
$1.12195
8704+
$1.10843
SubTotal:
$641.64