PDP SEO Portlet

NB3N121KMNG

Clock Buffer, Driver, Fanout, 400 MHz, 21 Outputs, 3 V to 3.6 V, 52 Pins, QFN-EP

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB3N121KMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical Input Clock Frequency 100, 133, 166, 200, 266, 333 and
    400 MHz
  • 340 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay
  • 100 ps Max Within Device Skew
  • 150 ps Max DevicetoDevice Skew
  • Delta-tpd 100 ps Maximum Propagation Delay Variation Per Each Differential Pair
  • 0.1 ps Typical RMS Additive Phase Jitter
  • LVDS Output Levels Optional with Interface Termination
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • Typical HCSL Output Level (700 mV PeaktoPeak)

Technical Attributes

Find Similar Parts

Description Value
52 Pins
HCSL, LVCMOS, LVDS, LVPECL, LVTLL
HCSL, LVDS
null
400 MHz
-40 °C
3 VDC
3.6 VDC
null
null
QFN-EP
Clock Driver, Fanout Buffer
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
Need More?
USD $:
$ 0
SubTotal:
$0.00