PDP SEO Portlet

NB3N108KMNR4G

Clock Fanout Buffer 16-OUT 32-Pin QFN EP T/R

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3N108KMNR4G
Secondary Manufacturer Part#: NB3N108KMNR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N108K is a differential 1:8 Clock and Data fanout buffer with High-speed Current Steering Logic (HCSL) outputs optimized for ultra low propagation delay variation. The NB3N108K is designed with HCSL clock distribution and FBDIMM applications in mind.

  • 0.1 ps Typical RMS Phase Jitter
  • Typical Input Clock Frequency 100, 133, 166, or 400 MHz
  • 220 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay
  • tpd 100 ps Maximum Propagation Delay 100 ps Delta tpd Variation Per Each Diff Pair
  • Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • Differential HCSL Output Levels or LVDS Output Levels with Interface Termination

Technical Attributes

Find Similar Parts

Description Value
QFN EP
400 MHz
16
32
3.6 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:81  Mult:1  
USD $:
81+
$11.7894
162+
$11.72925
324+
$11.6691
648+
$11.60895
1296+
$11.5488