PDP SEO Portlet

NB3N106KMNG

Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3N106KMNG
Secondary Manufacturer Part#: NB3N106KMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N106K is a differential 1:6 Clock and Data fanout buffer with High-speed Current Steering Logic (HCSL) outputs optimized for ultra low propagation delay variation. The NB3N106K is designed with HCSL clock distribution and FBDIMM applications in mind.

  • 0.1 ps Typical RMS Phase Jitter
  • Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • Typical Input Clock Frequency 100, 133, 166, 200, 266, 333, and 400 MHz
  • 220 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay
  • 100 ps Maximum tpd Propagation Delay Variation per Diff Pair
  • Differential HCSL Output Levels

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
QFN-EP
400 MHz
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
1
6
24
85 °C
-40 °C
HCSL, LVDS
NB3N106K Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$9.44595
144+
$9.19737
288+
$9.07792
576+
$8.96154
1152+
$8.64