PDP SEO Portlet

NB3M8304CDR2G

Fanout Buffer with LVCMOS/LVTTL, Low Skew, 3.3 V 200 MHz 1:4

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3M8304CDR2G
Secondary Manufacturer Part#: NB3M8304CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3M8304C is 1:4 fanout buffer with LVCMOS/LVTTL input and output. The device supports the core supply voltage of 3.3 V (VDD pin) and output supply voltage of 2.5V or 3.3V (VDDO pin). The VDDOpin powers the four single ended LVCMOS/LVTTL outputs.The NB3M8304C is Form, Fit and Function (pin to pin) compatible to ICS8304 (ICS8304AM). The NB3M8304C is available for commercial and industrial operating temperature range.

  • Input Clock Frequency up to 200 MHz
  • Low Output to Output Skew: 45 ps max at Fin = 133MHz
  • Low Part to Part Skew: 500 ps max at Fin = 133MHz
  • Low Additive RMS Phase Jitter: 0.17 ps Typical (Fin = 125 MHz, offset freq: 12 kHz to 20 MHz)
  • Input Clock Accepts LVCMOS/ LVTTL Levels

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.61257
5000+
$1.5254
10000+
$1.48526
20000+
$1.44718
40000+
$1.411