NB3M8302CDG
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3M8302CDG
Secondary Manufacturer Part#: NB3M8302CDG
- RoHS 10 Compliant
- Tariff Charges
The NB3M8302C is 1:2 fanout buffer with LVCMOS/LVTTL input and output. The device supports the core supply voltage of 3.3 V (VDD pin) and output supply voltage of 2.5 V or 3.3 V (VDDO pin). The VDDO pin powers the two single ended LVCMOS/LVTTL outputs.The NB3M8302C is Form, Fit and Function (pin to pin) compatible to ICS8302 (ICS8302AM). The NB3M8302C is available for commercial and industrial operating temperature range.
- Input Clock Frequency up to 200 MHz
- Low Output to Output Skew: 25 ps typical
- Low Part to Part Skew: 250 ps typical
- Low Additive RMS Phase Jitter
- Input Clock Accepts LVCMOS/ LVTTL Levels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| NSOIC | ||
| 200 MHz | ||
| LVCMOS, LVTTL | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS, LVTTL | ||
| NB3M8302C Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |