NB3L8533DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| WTSSOP | ||
| 650 MHz | ||
| CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, STTL | ||
| 2 | ||
| 4 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| LVPECL | ||
| NB3L8533 Series | ||
| 3.63 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |