PDP SEO Portlet

NB3L83948CFAG

Clock Buffer, Fanout, 350 MHz to 12 Outputs, 3.135 V to 3.465 V, 32 Pins, LQFP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3L83948CFAG
Secondary Manufacturer Part#: NB3L83948CFAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3L83948C is a pure 2.5 / 3.3 V (VDD = VDDO) or mixed mode 3.3 Core / 2.5 V Output (VDDO) clock distribution buffer with the capability to select either a differential LVPECL / LVDS / LVHSTL / SSTL / HCSL or single ended LVCMOS / LVTTL compatible input clock, such as a Primary and a Test Clock. All other control inputs (CLK_SEL, CLK_EN, and OE) are LVTTL/LVCMOS level compatible.

  • 2.5 V / 3.3V (VDD = VDDO) or
    3.3 VDD / 2.5 VCCO Operation
  • 350 MHz clock support
  • LVPECL, LVDS, LVHSTL, SSTL, HCSL, or LVCMOS Clock Capability
  • LVCMOS Compatible Control Inputs
  • 12 Clock Outputs
  • Synchronous Clock Select
  • Output Enable to High Z State Control
  • 100 ps Max. Skew Between Outputs
  • Industrial Temp. Range
  • 32pin TQFP Package
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: