PDP SEO Portlet

NB3L553MNR4G

Clock Buffer, Fanout, 200 MHz, 4 Outputs, 2.375 V to 5.25 V, 8 Pins, DFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3L553MNR4G
Secondary Manufacturer Part#: NB3L553MNR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NB3L553MNR4G is a 1:4 clock fanout buffer. It is a low skew 1-to 4 clock fanout buffer, designed with clock distribution in mind. The NB3L553 specifically guarantees low output-to-output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.

  • Input/output clock frequency up to 200MHz, low skew outputs (35ps), typical
  • RMS phase jitter (Integrated 12KHz -20MHz) is 18fs typ (VDD = 3.3V 5%, TA = -40°C to +85°C)
  • Output goes to three-state mode via OE
  • Operating range from VDD = 2.375V to 5.25V
  • 5V tolerant input clock ICLK, ideal for networking clocks
  • Input frequency is 200MHz (VDD = 2.5V, 5%, VDD = 2.375V to 2.625V, GND = 0V, TA = -40°C to +85°C)
  • Output rise and fall times, 0.8V to 2.0V is 1.0ns typ (VDD=2.5V, 5%, VDD = 2.375 to 2.625V, GND=0V)
  • Propagation delay, CLK to Qn range from 2.2 to 5.0ns (VDD = 2.5 V 5% (VDD = 2.375 V to 2.625V)
  • Output-to-output skew is 35ps typ (VDD = 2.5 V 5% (VDD = 2.375 V to 2.625 V, -40°C to +85°C)
  • DFN-8 package, industrial operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
DFN-EP
200 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS, LVTTL
NB3L553 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: