NB3L204KMNG
2.5V, 3.3V Differential 1:4 HCSL Fanout Buffer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3L204KMNG
Secondary Manufacturer Part#: NB3L204KMNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 MHz | ||
| 260 °C | ||
| 1.4@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 2.375 to 3.63 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24QFN-EP | ||
| 24 | ||
| 4 x 4 x 0.85 mm | ||
| Industrial | ||
| QFN-EP | ||
| Fanout Buffer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |