PDP SEO Portlet

NB3L202KMNG

Fanout Buffer, Differential 1:2 HCSL, 2.97 V to 3.63 V, QFN-16

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3L202KMNG
Secondary Manufacturer Part#: NB3L202KMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
350 MHz
350 MHz
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
1
2
16
85 °C
-40 °C
HCSL
NB3L202K Series
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  17.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:123  Mult:1  
USD $:
123+
$2.57196
246+
$2.55007
492+
$2.50629
984+
$2.46251
1968+
$2.41874