NB3H83905CDG
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3H83905CDG
Secondary Manufacturer Part#: NB3H83905CDG
- RoHS 10 Compliant
- Tariff Charges
The NB3H83905C is a 1.8 V, 2.5 V Crystal input to 1:6 LVTTL/LVCMOS fanout buffer with outputs powered by a flexible 1.8 V, 2.5 V, or 3.3 V supply (VDD must be greater than VDDO). The core accepts a fundamental Parallel Resonant crystal from 3 MHz to 40 MHz or a Single Ended LVCMOS Clock from 3 MHz to 100 MHz. Core supply must be equal or greater voltage than the output supply.
- 6 LVTTL/LVCMOS Output Clock copies
- Supply Operation VDDVDDO:
1.8 V0.2 V, 2.5 V 5% or 3.3 V 5% Core VDD 1.8 V equal or greater than VDD0: 1.8 V, 2.5 V, 3.3 V Nom. - Crystal Input Frequency Range: 3 MHz to 40 MHz
- Clock Input Frequency Range: 3 MHz to 100 MHz
- Crystal Oscillator Interface
- LVCMOS compatible Enable Inputs
- 5 V Tolerant Enable Inputs
- Tight Output to Output Skew: 80 ps Max
- Synchronous Output Enable
- Phase Noise Floor 160 dBc (at 1 MHz)
- Industrial Temp. Rang
- 16 Pin TSSOP or SOIC Package
- PbFree
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| SOIC | ||
| 40 MHz | ||
| 3 MHz | ||
| LVCMOS, LVTTL | ||
| 1 | ||
| 6 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS, LVTTL | ||
| NB3H83905C Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |