NB3H5150MNTXG
Clock Generator, Multi-Rate, Low Noise 2.5V / 3.3V
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3H5150MNTXG
Secondary Manufacturer Part#: NB3H5150MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 265 | ||
| 50 MHz | ||
| 1 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 25 to 250 MHz | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95(Max) | ||
| No | ||
| Industrial | ||
| QFN | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |