NB3H5150-01MNTXG
Clock Generator, Multi-Rate, Low Noise 2.5V / 3.3V
- RoHS 10 Compliant
- Tariff Charges
The NB3H5150 is a high performance Multi-Rate Clock generator which simultaneously synthesizes up to four different frequencies from a single PLL using a 25 MHz input reference. The reference frequency can be provided by a crystal, LVCMOS/LVTTL, LVPECL, HCSL or LVDS differential signals. The REFMODE pin will select the reference source. Three output banks (CLK1A/CLK1B to CLK3A/CLK3B) produce user selectable frequencies of: 25 MHz, 33.33 MHz, 50 MHz, 100 MHz, 125 MHz, or 156.25 MHz and have ultra-low noise/jitter performance of less than 0.3 ps. The fourth output bank (CLK4A/CLK4B) can produce the following integer and FRAC-N frequencies in pin-strap mode: 33.33 MHz, 66.66 MHz, 100 MHz, 106.25 MHz, 125 MHz, 133.33 MHz, 155.52 MHz, 156.25 MHz or 161.1328 MHz Each output block can create two single-ended in-phase LVCMOS outputs or one differential pair of LVPECL outputs. Each of the four output blocks is independently powered by a separate VDDO, 2.5 V/3.3 V for LVPECL, 1.8 V/2.5 V/3.3 V for LVCMOS. The serial (I2C and SMBUS) interface can be used to load register files into the NB3H5150 to program a variety of functions including the frequencies and output levels of each output which can be individually enabled and disabled.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 °C | ||
| 50 MHz | ||
| 1 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 25 to 250 MHz | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95(Max) | ||
| 0 | ||
| Industrial | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |