PDP SEO Portlet

NB3F8L3010CMNTWG

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3F8L3010CMNTWG
Secondary Manufacturer Part#: NB3F8L3010CMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3F8L3010C is a 3:1:10 Clock or Data fanout buffer operating on a 3.3 V or 2.5 V Core VDD and a flexible 3.3 V or 2.5 V or 1.8 V or 1.5 V VDDO supply which must be equal or less than VDD.

  • Ten CMOS / LVTTL Outputs up to 200 MHz
  • Differential Inputs Accept LVPECL, LVDS, HCSL, or SSTL
  • Crystal Oscillator Interface
  • Crystal Input Frequency Range: 10 MHz to 40 MHz
  • Output Skew: 10 ps Typical
  • Additive RMS Phase Jitter @ 125 MHz, (12 kHz20 MHz): 0.03 ps
    (Typical)
  • Synchronous Output Enable
  • Output Defined Level When Input is Floating
  • Pure 3.3 V or 2.5 V Operating Mode, 3.3 V Core with 2.5 V/1.8 V/1.5 V Output Supply; or 2.5 V Core with 1.8 V/1.5 V Output Supply.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:233  Mult:1  
USD $:
233+
$3.92
466+
$3.9
932+
$3.88
1864+
$3.86
3728+
$3.84