NB3F8L3010CMNR4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3F8L3010CMNR4G
Secondary Manufacturer Part#: NB3F8L3010CMNR4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| QFN-EP | ||
| 50 MHz | ||
| 10 MHz | ||
| HCSL, LVDS, LVPECL, SSTL | ||
| 2 | ||
| 10 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS, LVTTL | ||
| NB3F8L3010C Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |