PDP SEO Portlet

NB3F8L3005CMNTBG

2:1:5 LVCMOS Fanout Buffer, 3.3V / 2.5V / 1.8V / 1.5V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3F8L3005CMNTBG
Secondary Manufacturer Part#: NB3F8L3005CMNTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3F8L3005C is a 2:1:5 Clock / Data fanout buffer operatingon a 3.3 V / 2.5 V Core VDD and two flexible 3.3 V / 2.5 V / 1.8 V /1.5 V VDDOx supplies which must be equal or less than VDD.A Mux selects between a Crystal input, or a differential/SE Clock /Data inputs. Differential Inputs accept LVPECL, LVDS, HCSL, orSSTL and Single-Ended levels. The Crystal input isdisabled when a Clock input is selected. Output enable pin, OE,synchronously forces a High Impedance state (Hi-Z) when Low. Outputs consist of five single-ended LVCMOS outputs.

  • Five LVCMOS / LVTTL Outputs up to 200 MHz
  • Differential Inputs Accept LVPECL, LVDS, HCSL, SSTL, orLVCMOS/LVTTL
  • Crystal Interface
  • Crystal Input Frequency Range: 10 MHz to 50 MHz
  • Output Skew: 10 ps Typical
  • Additive RMS Phase Jitter @ 156.25 MHz, (12 kHz – 20 MHz):0.03 ps (Typical)
  • Synchronous Output Enable
  • Output Defined Level When Input is Floating
  • Multiple Power Supply Modes Available
  • Two Separate Output Bank Power Supplies
  • Industrial Temperature Range: -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.14286
2000+
$2.97297
4000+
$2.89474
8000+
$2.82051
16000+
$2.75