PDP SEO Portlet

NB2309AI1HDTR2G

Clock Buffer, Zero Delay, 15 MHz to 133 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB2309AI1HDTR2G
Secondary Manufacturer Part#: NB2309AI1HDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB2309A is a versatile, 3.3 V zero delay buffer designed to distribute high-speed clocks. It accepts one reference input and drives out nine low-skew clocks. It is available in a 16 pin package. The -1H version of the NB2309A operates at up to 133 MHz, and has higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The NB2309A has two banks of four outputs each, which can be controlled by the Select inputs. If all the output clocks are not required, Bank B can be three-stated. The select input also allows the input clock to be directly applied to the outputs for chip and system testing purposes. Multiple NB2309A devices can accept the same input clock and distribute it. In this case the skew between the outputs of the two devices is guaranteed to be less than 700 ps. All outputs have less than 200 ps of cycle-to-cycle jitter. The input and output propagation delay is guaranteed to be less than 250 ps, and the output to output skew is guaranteed to be less than 250 ps. The NB2309A is available in two different configurations. The NB2309AI is the base part. The NB2309AI1H is the high drive version of the -1 and its rise and fall times are much faster than -1 part.

  • 15 MHz to 133 MHz Operating Range, Compatible with CPU and PCI Bus Frequencies
  • Zero Input - Output Propagation Delay
  • Multiple Low-Skew Outputs
  • Output-Output Skew Less than 250 ps
  • Device-Device Skew Less than 700 ps
  • One Input Drives 9 Outputs, Grouped as 4 + 4 + 1
  • Less than 200 ps Cycle-to-Cycle Jitter is Compatible with Pentium® Based Systems
  • Test Mode to Bypass PLL
  • Available in 16 Pin, 150 mil SOIC and 4.4 mm TSSOP
  • 3.3 V Operation, Advanced 0.35 µ CMOS Technology
  • Pb-Free Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.74324
1820+
$0.72368
3640+
$0.71429
7280+
$0.70513
14560+
$0.67901