PDP SEO Portlet

NB2305AI1HDG

Clock Buffer, Zero Delay, 15 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, NSOIC

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB2305AI1HDG
Secondary Manufacturer Part#: NB2305AI1HDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB2305A is a versatile, 3.3V zero delay buffer designed to distribute high-speed clocks. It accepts one reference input and drives out five low-skew clocks. It is available in an 8-pin package. The -1H version of the NB2305A operates at up to 133MHz, and has higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. Multiple NB2305A devices can accept the same input clock and distribute it. In this case the skew between the outputs of the two devices is guaranteed to be less than 700 ps. All outputs have less than 200ps of cycle-to cycle jitter. The input and output propagation delay is guaranteed to be less than 350ps, and the output to output skew is guaranteed to be less than 250ps. The NB2305A is available in two different configurations. The NB2305AI is the base part. The NB2305AI1H is the high drive version of the -1 and its rise and fall times are much faster than -1 part.

  • 15 MHz to 133 MHz Operating Range, Compatible with CPU and PCI Bus
  • Zero Input - Output Propagation Delay
  • Multiple Low-Skew Outputs
  • Output-Output Skew Less than 250 ps
  • Device-Device Skew Less than 700 ps
  • One Input Drives 5 Outputs
  • Less than 200 ps Cycle-to-Cycle Jitter is Compatible with Pentium Based
  • Available in 8 Pin, 150 mil SOIC Package and 8 Pin TSSOP
  • 3.3 V Operation, Advanced 0.35CMOS Technology
  • Pb-Free Packages
  • High-Speed clock distribution in PC, workstation, datacom, and telecom
  • Precision clock synchronization

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
NSOIC
133 MHz
15 MHz
Clock
1
5
8
85 °C
-40 °C
Clock
NB2305A Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$0.53333
2500+
$0.52632
5000+
$0.52203
10000+
$0.51936
20000+
$0.5167