PDP SEO Portlet

NB100LVEP91MNG

Translator, AnyLevel™ Positive Input to NECL Output Voltage

Manufacturer:onsemi
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: NB100LVEP91MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical Maximum Frequency >2 GHz
  • 430 ps Typical Propagation Delay
  • Operating Range:VCC = 2.375 V to 3.8 V; VEE = -2.375 V to -3.8 V; GNDI = 0 V
  • Q Output will default LOW with Inputs Open or at GND
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
675 ps
24 Pins
50 mA
-40 °C
2.375 V
3.8 V
null
null
QFN-EP
6 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:92  Mult:92  
Need More?
USD $:
$ 22.68333
92+
$22.68333
184+
$22.11625
368+
$21.84321
736+
$21.57683
1472+
$21.31687
SubTotal:
$2,086.87