NB100LVEP56DTG
Differential ECL/PECL Multiplexer, 100LVEP, 2 Channel, 2:1, 2.375 V to 3.8 V, 20 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The NB100LVEP56 is a dual, fully differential 2:1 multiplexer.The differential data path makes the device ideal for multiplexing low skew clock or differential data signals.The device features both individual and common select inputs to address both data path and random logic applications.Common and individual selects can accept both ECL and CMOS input voltage levels.Multiple V pins are provided.The Vpin, an internally generated voltage supply is available to this device only.For single-ended input conditions, the unused differential input is connected to V as switching reference voltage.V may also rebias AC coupled inputs.When used, decouple V and V C via 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA.When not used, V should be left open.
- 700 ps Typical Propagation Delays
- Maximum Frequency > 2.5 GHz Typical
- PECL Mode Operating Range:VCC = 2.375 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = - 2.375 V to - 3.8 V
- Separate, Common Select, and Individual Select (Compatible with ECL and CMOS Input Voltage Levels)
- Q Output will Default LOW with Inputs Open or at VEE
- Multiple VBB Outputs
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2:1 | ||
| Gold | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| 2500 MHz | ||
| -50 mA | ||
| 50 mA | ||
| -3.8|3.8 V | ||
| 0.65@2.375V to 3.8V ns | ||
| -2.375|2.375 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |