PDP SEO Portlet

NB100LVEP222MNG

Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB100LVEP222MNG
Secondary Manufacturer Part#: NB100LVEP222MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB100LVEP222 is a low skew 2:1:15 differential div 1/div 2 ECL fanout buffer designed with clock distribution in mind. The LVECL/LVPECL input signal pairs can be used in a differential configuration or single-ended (with VBB output reference bypassed and connected to the unused input of a pair). Either of two fully differential clock inputs may be selected. Each of the four output banks of 2, 3, 4, and 6 differential pairs may be independently configured to fanout 1X or 1/2X of the input frequency. When the output banks are configured with the div 1 mode, data can also be distributed. The LVEP222 specifically guarantees low output to output skew. Optimal design, layout, and processing minimize skew within a device and from lot to lot. This device is an improved version of the MC100LVE222 with higher speed capability and reduced skew. The fsel pins and CLK_Sel pin are asynchronous control inputs. Any changes may cause indeterminate output states requiring an MR pulse to resynchronize any 1/2X outputs. Unused output pairs should be left unterminated (open) to reduce power and switching noise. The NB100LVEP222, as with most ECL devices, can be operated from a positive VCC/VCC0 supply in LVPECL mode. This allows the LVEP222 to be used for high performance clock distribution in 2.5/3.3 V systems. In a PECL environment series or Thevenin line, terminations are typically used as they require no additional power supplies. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended LVPECL input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC/VCC0 via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

  • 20 ps Output-to-Output Skew
  • 85 ps Part-to-Part Skew
  • Selectable 1x or 1/2x Frequency Outputs
  • LVPECL Mode Operating Range: VCC= 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Performance Upgrade to ON Semiconductor's MC100LVE222
  • VBB Output

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
QFN-EP
1 GHz
50 MHz
ECL, LVECL, LVPECL
2
15
52
85 °C
-40 °C
ECL
NB100LVEP222 Series
3.8 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$15.49971
520+
$14.66189
1040+
$14.27605
2080+
$13.91
4160+
$13.56225