PDP SEO Portlet

NB100LVEP221MNRG

Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB100LVEP221MNRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 ps Typical Output-to-Output Skew
  • 40 ps Typical Device-to-Device Skew
  • Jitter Less than 2 ps RMS
  • Maximum Frequency > 1.0 Ghz Typical
  • VBB Output
  • 540 ps Typical Propagation Delay
  • LVPECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.8 V
  • Q Output will Default Low with Inputs Open or at VEE

Technical Attributes

Find Similar Parts

Description Value
52 Pins
ECL, HSTL, PECL
ECL, PECL
50 MHz
1 GHz
-40 °C
2.375 VDC
3.8 VDC
null
null
QFN-EP
Clock Driver, Fanout Buffer
2 Inputs
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 14.58564
2000+
$14.58564
4000+
$14.221
8000+
$14.04543
16000+
$13.87415
32000+
$13.70699
SubTotal:
$29,171.28