PDP SEO Portlet

NB100LVEP17MNR2G

Quad Receiver 24-Pin QFN EP T/R

Manufacturer:onsemi
Product Category: ICs, Driver ICs, ECL - PECL - CML
Avnet Manufacturer Part #: NB100LVEP17MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 250 ps Typical Propagation Delay
  • Maximum Frequency >2.5 GHz Typical
  • Flow through Pinout
  • PECL Mode Operating Range:VCC = 2.375 V to 3.8 V, with VEE = 0 V
  • NECL Mode Operating Range:VCC = 0 V, with VEE = -2.375 V to -3.8 V
  • Q Output will Default LOW with Inputs Open or at VEE
  • VBB Output

Technical Attributes

Find Similar Parts

Description Value
24 Pins
null
null
-40 °C
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00