N84C163WD30TG
EEPROM Serial 16-Kb CPU Supervisor
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: N84C163WD30TG
Secondary Manufacturer Part#: N84C163WD30TG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 ms | ||
| SOIC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Active-High, Active-Low, Open-Drain | ||
| 3.15V | ||
| 3V | ||
| 6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |