PDP SEO Portlet

N84C162WD45TG

EEPROM Serial 16-Kb CPU Supervisor

Manufacturer:onsemi
Avnet Manufacturer Part #: N84C162WD45TG
Secondary Manufacturer Part#: N84C162WD45TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N84C162WD45TG is a N84C162 supervisory circuit with an EEPROM serial 16Kb I2C precision reset controller and watchdog timer (16K). It is a complete memory and supervisory solution for microcontroller-based systems. A serial EEPROM memory (16K) with hardware memory write protection, a system power supervisor with brownout protection, and a watchdog timer are integrated together in low-power CMOS technology. The memory interface is via an I2C bus. The power supply monitor and reset circuit protect memory and system controllers during power up/down and against brownout conditions. It features a 16byte page. In addition, hardware data protection is provided by a write protect pin WP and by a VCCsense circuit that prevents writes to memory whenever VCCfalls below the reset threshold or until VCC reaches the reset threshold during power up.

  • 400KHz I2C bus compatible, 2.7V to 6V operation
  • Low power CMOS technology, 16Byte page write buffer
  • Built-in inadvertent write protection, VCC lock out, write protection pin, WP
  • Active high or low reset, precision power supply voltage monitor
  • 1,000,000 program/erase cycles
  • Manual reset, 100 year data retention
  • Standby current is 40µA at VCC = 3.3V
  • Clock frequency is 400KHz maximum at VCC = 2.7V to 6.0V
  • Output low voltage (SDA) is 0.4V maximum at IOL = 3mA, VCC = 3.0V
  • Watchdog period is 1.6s typical at VCC = 2.7V to 6.0V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:667  Mult:1  
USD $:
667+
$1.0125
1334+
$0.99
2668+
$0.9675
5336+
$0.945
10672+
$0.9225