PDP SEO Portlet

N64S830HAS22I

Serial SRAM Memory, 64-kb, 3.0 V

Manufacturer:onsemi
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: N64S830HAS22I
Secondary Manufacturer Part#: N64S830HAS22I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ON Semiconductor serial SRAM family includes several integrated memory devices including this 64 k serially accessed Static Random Access Memory, internally organized as 8 k words by 8 bits. The devices are designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N64S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored. The devices can operate over a wide temperature range of -40°C to +85°C and can be available in several standard package offerings.

  • 2.7 to 3.6 V power supply range
  • Very low standby current - as low as 1 uA
  • Very low operating current - as low as 3 mA
  • Flexible operating modes: word read and write, page mode (32 word page), and burst mode (full array)
  • 8 K x 8 bit organization
  • Simple memory control: single chip select (CS), serial input (SI) and serial output (SO)
  • Self timed write cycles
  • Built-in write protection (CS high)
  • HOLD pin for pausing communication
  • High reliability - unlimited write cycles
  • RoHS Compliant Packages - Green SOIC and TSSOP

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
64 Kb
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
8K x 8bit
64 Kb
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
8 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Synchronous SRAM
SOIC N
3.6 V
2.5 V
3 V
Synchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$1.16962
1200+
$1.14038
2400+
$1.1263
4800+
$1.11256
9600+
$1.09916