N34TS108B6ECT5G
TEMP SENSOR WITH MEMORY. ONSSPCEPRMPK0O7S;
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: N34TS108B6ECT5G
Secondary Manufacturer Part#: N34TS108B6ECT5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 | ||
| -40 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus | ||
| N34TS108 Series | ||
| 0.0625 Bit | ||
| WLCSP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 1.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |